892-034-541-212

Heilind Number:EDA892-034-541-212
Manufacturer:EDAC
Manufacturer Number:892-034-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-212

Detailed Description

Elevate your circuitry with this advanced High Temp Card Edge Connector in sleek black. Designed for peak performance, its UL 94V-0 Polyphenylene Sulfide housing ensures superior heat resistance, perfect for demanding industrial applications. With two rows of Copper Alloy contacts, each positioned precisely at a .1-inch pitch, this connector facilitates seamless board-to-board connections with 34 positions available. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable in any environment. Trust in this connector for efficient and durable PCB connectivity.