892-034-542-101

Heilind Number:EDA892-034-542-101
Manufacturer:EDAC
Manufacturer Number:892-034-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide. Its single row configuration with 34 positions ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise mating is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Whether for industrial or commercial use, this connector is a dependable choice for your PCB connectivity needs.