892-034-542-102

Heilind Number:EDA892-034-542-102
Manufacturer:EDAC
Manufacturer Number:892-034-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-102

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this black connector boasts a 3 A amperage rating and is housed in UL 94V-0 Polyphenylene Sulfide for reliable durability. With a single row layout and 34 positions, it offers seamless connectivity for your circuit boards. Crafted with copper alloy contacts and a .1-inch pitch, it ensures efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.