892-034-542-107

Heilind Number:EDA892-034-542-107
Manufacturer:EDAC
Manufacturer Number:892-034-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-107

Detailed Description

Enhance your high-temperature applications with this durable Card Edge Connector. Designed for peak performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and precise .1-inch pitch make it easy to integrate, while the .2-inch row spacing allows for efficient PCB design. Elevate your connectivity solutions with this essential component.