892-034-542-108

Heilind Number:EDA892-034-542-108
Manufacturer:EDAC
Manufacturer Number:892-034-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With 34 positions in a single row configuration, it offers seamless integration for your electronic assemblies. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.