892-034-542-202

Heilind Number:EDA892-034-542-202
Manufacturer:EDAC
Manufacturer Number:892-034-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 34 positions each, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Choose this Card Edge Connector for seamless and efficient board-to-board connections.