892-034-542-203

Heilind Number:EDA892-034-542-203
Manufacturer:EDAC
Manufacturer Number:892-034-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in high-temperature environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic devices. With 34 positions available, it supports efficient data transmission. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connectivity.