892-034-542-204

Heilind Number:EDA892-034-542-204
Manufacturer:EDAC
Manufacturer Number:892-034-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy. With a pitch of .1 in and two rows with a spacing of .2 in, it offers precise and secure connections. The 34 positions ensure ample connectivity options, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh conditions. Perfect for use in PCB assemblies, this connector is a crucial component in ensuring seamless data transmission and power delivery. Trust in its quality and design to meet your connectivity needs efficiently.