892-034-542-207

Heilind Number:EDA892-034-542-207
Manufacturer:EDAC
Manufacturer Number:892-034-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two-row configuration with a total of 34 positions allows for efficient data transmission. Engineered with precision, the Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.