892-034-542-208

Heilind Number:EDA892-034-542-208
Manufacturer:EDAC
Manufacturer Number:892-034-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a copper alloy contact material and a current rating of 3A, it offers robust conductivity for your critical applications. Its two rows of 34 positions provide ample connectivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your design needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial, automotive, and aerospace projects. Elevate your PCB connectivity with this high-performance Card Edge Connector.