892-034-544-101

Heilind Number:EDA892-034-544-101
Manufacturer:EDAC
Manufacturer Number:892-034-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this sleek black connector features a single row with 34 positions for seamless PCB integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durable performance. With an amperage of 3A and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connectivity in critical electronic systems.