892-034-544-103

Heilind Number:EDA892-034-544-103
Manufacturer:EDAC
Manufacturer Number:892-034-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and efficient power transmission. With a pitch of .1 inches and 34 positions, it offers seamless integration for your PCB connections. The straight mount orientation and a single row design make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for secure and stable board-to-board connections in demanding applications. Upgrade your setup today with this essential connector.