892-034-544-107

Heilind Number:EDA892-034-544-107
Manufacturer:EDAC
Manufacturer Number:892-034-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-107

Detailed Description

Ensure secure connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 34 positions, perfect for seamless board-to-board connections. With a contact material of copper alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this essential component.