892-034-544-112

Heilind Number:EDA892-034-544-112
Manufacturer:EDAC
Manufacturer Number:892-034-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 34 positions, each crafted with durable Copper Alloy contacts. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both strength and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure PCB-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, while its 3 A amperage rating guarantees efficient power transmission. Trust in this connector for seamless and resilient board-to-board connections in your projects.