892-034-544-201

Heilind Number:EDA892-034-544-201
Manufacturer:EDAC
Manufacturer Number:892-034-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in challenging conditions. With two rows and 34 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board PCB connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.