892-034-544-204

Heilind Number:EDA892-034-544-204
Manufacturer:EDAC
Manufacturer Number:892-034-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-204

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows of 34 positions each, it offers ample connectivity for your PCB needs. The contact material is a sturdy Copper Alloy, guaranteeing secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB design. Trust in this connector for seamless and high-performance board-to-board connections.