892-034-544-207

Heilind Number:EDA892-034-544-207
Manufacturer:EDAC
Manufacturer Number:892-034-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal functionality, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring long-lasting performance in even the most demanding environments. With two rows and a pitch of .1 inches, it offers 34 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and efficiency of this connector for your next project.