892-034-544-208

Heilind Number:EDA892-034-544-208
Manufacturer:EDAC
Manufacturer Number:892-034-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-544-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek black design. Built for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a dual-row configuration and a total of 34 positions, this connector offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees efficient transmission of signals. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation hassle-free, while its 3A amperage rating ensures stable power delivery. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.