892-034-555-202

Heilind Number:EDA892-034-555-202
Manufacturer:EDAC
Manufacturer Number:892-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-555-202

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a double-row configuration with 34 positions, perfect for secure board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Choose straight mount orientation for seamless integration. Trust in our connector to deliver consistent connectivity for your PCB projects.