892-034-555-203

Heilind Number:EDA892-034-555-203
Manufacturer:EDAC
Manufacturer Number:892-034-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector offers a reliable amperage of 3 A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures secure and efficient transmission. With two rows and 34 positions, it provides ample connectivity options. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connection solutions with this essential component.