892-034-555-207

Heilind Number:EDA892-034-555-207
Manufacturer:EDAC
Manufacturer Number:892-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-555-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of 34 copper alloy contacts, it offers secure and efficient power transmission, handling up to 3A of current. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your connectivity needs. Whether you're designing for industrial, automotive, or aerospace applications, trust in the quality and performance of our Card Edge Connector.