892-034-555-208

Heilind Number:EDA892-034-555-208
Manufacturer:EDAC
Manufacturer Number:892-034-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is a reliable solution for your electronic assemblies. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it ideal for industrial applications. Featuring two rows of 34 positions each, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Its straight mount orientation facilitates easy installation on the PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for harsh environments. Upgrade your board-to-board connections with this essential component.