892-034-555-212

Heilind Number:EDA892-034-555-212
Manufacturer:EDAC
Manufacturer Number:892-034-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding industrial environments. With a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and aesthetic appeal. Boasting a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides seamless board-to-board connectivity with a total of 34 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in our high-quality connector to meet your PCB connectivity needs with precision and reliability.