892-034-556-201

Heilind Number:EDA892-034-556-201
Manufacturer:EDAC
Manufacturer Number:892-034-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-556-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing make for seamless integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your PCB connections with this essential component.