892-034-556-202

Heilind Number:EDA892-034-556-202
Manufacturer:EDAC
Manufacturer Number:892-034-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The two rows and 34 positions cater to various PCB requirements, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connectivity in your electronic systems.