892-034-556-204

Heilind Number:EDA892-034-556-204
Manufacturer:EDAC
Manufacturer Number:892-034-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance at an operating temperature range of -40 to 105 °C. With two rows and 34 positions, it offers versatile connectivity options for a range of applications. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in demanding environments.