892-034-556-207

Heilind Number:EDA892-034-556-207
Manufacturer:EDAC
Manufacturer Number:892-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-556-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this two-row connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Featuring 34 positions and an amperage of 3 A, it's perfect for high-density applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in extreme operating temperatures ranging from -40 to 105 °C. Whether in straight mount orientation or paired with board-to-board connections, this connector is a vital component for your electronic projects. Elevate your setup with this essential product from our range of connectors.