892-034-558-102

Heilind Number:EDA892-034-558-102
Manufacturer:EDAC
Manufacturer Number:892-034-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, it offers 34 positions for seamless board-to-board connections. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. The connector features a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Its right-angle mount orientation further enhances versatility, making it ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications that require robust and high-performance connectivity solutions. Elevate your PCB design with this top-of-the-line Card Edge Connector.