892-034-558-103

Heilind Number:EDA892-034-558-103
Manufacturer:EDAC
Manufacturer Number:892-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 34 positions, it offers seamless compatibility for your PCB needs. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where high performance is essential. Elevate your connectivity with this essential component.