892-034-558-107

Heilind Number:EDA892-034-558-107
Manufacturer:EDAC
Manufacturer Number:892-034-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-558-107

Detailed Description

Enhance your high temperature electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 34 positions, ensuring seamless board-to-board PCB connectivity. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability, even in harsh operating environments. Crafted with copper alloy contacts and boasting a pitch of .1 inches and row spacing of .2 inches, this connector delivers efficient power transmission with an amperage rating of 3A. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this essential component for your electronic assemblies, perfect for a variety of applications in industries like telecommunications, industrial automation, and more.