892-034-558-202

Heilind Number:EDA892-034-558-202
Manufacturer:EDAC
Manufacturer Number:892-034-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Crafted for optimal performance in demanding environments, this connector features a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row design and 34 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial and electronic applications. Designed for easy integration, this connector boasts a right-angle mount orientation, making installation a breeze. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.