892-034-558-212

Heilind Number:EDA892-034-558-212
Manufacturer:EDAC
Manufacturer Number:892-034-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-558-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 34 positions each, with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your board. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.