892-034-559-101

Heilind Number:EDA892-034-559-101
Manufacturer:EDAC
Manufacturer Number:892-034-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With one row featuring 34 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving setups, its right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various industries. Upgrade your PCB connections with this essential component.