892-034-559-112

Heilind Number:EDA892-034-559-112
Manufacturer:EDAC
Manufacturer Number:892-034-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-559-112

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 34 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Perfect for right angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your setup with this essential component.