892-034-559-202

Heilind Number:EDA892-034-559-202
Manufacturer:EDAC
Manufacturer Number:892-034-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The two-row design, featuring 34 positions in total, allows for efficient data transfer on your printed circuit board. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing stable and secure connections. Its right-angle mount orientation and .1 inch pitch make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connectivity. Elevate your PCB design with this essential component.