892-034-559-203

Heilind Number:EDA892-034-559-203
Manufacturer:EDAC
Manufacturer Number:892-034-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-559-203

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 34 positions, it offers ample connectivity in a compact .1 inch pitch design. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for seamless board-to-board connections, ideal for demanding environments.