892-034-560-201

Heilind Number:EDA892-034-560-201
Manufacturer:EDAC
Manufacturer Number:892-034-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a two-row layout with 34 positions, ideal for intricate board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts ensure durability and efficient power transfer, with an amperage rating of 3 A. Its compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, offers seamless integration in electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical applications in various industries.