892-034-560-202

Heilind Number:EDA892-034-560-202
Manufacturer:EDAC
Manufacturer Number:892-034-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-560-202

Detailed Description

Enhance your high temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With two rows of Copper Alloy contacts spaced at .1 inches and .2 inches, it offers seamless connectivity for up to 34 positions. Whether you require straight or right-angle mounting, this connector ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and automotive applications. Trust in our innovative technology to elevate your PCB connections to the next level.