892-034-560-203

Heilind Number:EDA892-034-560-203
Manufacturer:EDAC
Manufacturer Number:892-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-560-203

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in rigorous environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material guarantees efficient transmission. With two rows and a pitch of .1 inches, it accommodates 34 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for high-demand applications. Its straight mount orientation and black color make it both functional and visually appealing, a must-have in any PCB assembly setup.