892-034-560-204

Heilind Number:EDA892-034-560-204
Manufacturer:EDAC
Manufacturer Number:892-034-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-560-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance. Featuring two rows of Copper Alloy contacts and a pitch of .1 in, it offers seamless integration on PCBs. The 34 positions, along with straight mount orientation, facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a vital component for industrial and electronic applications. Trust in its quality and robust design for consistent signal transmission.