892-034-560-207

Heilind Number:EDA892-034-560-207
Manufacturer:EDAC
Manufacturer Number:892-034-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-560-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robustness and reliability. With two rows and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications where durability is key. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.