892-034-560-212

Heilind Number:EDA892-034-560-212
Manufacturer:EDAC
Manufacturer Number:892-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our powerful Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand even the most extreme conditions. With a robust amperage of 3 A, it ensures reliable performance, while the Copper Alloy contact material guarantees efficient conductivity. Boasting two rows and 34 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and compact pitch of .1 in make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Trust in its durability and efficiency for seamless board-to-board connections.