892-035-500-101

Heilind Number:EDA892-035-500-101
Manufacturer:EDAC
Manufacturer Number:892-035-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-500-101

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electrical systems. Featuring a single row layout with 35 positions and a pitch of .1 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where performance is key. Trust in our Card Edge Connector to deliver the quality and longevity your project deserves.