892-035-500-102

Heilind Number:EDA892-035-500-102
Manufacturer:EDAC
Manufacturer Number:892-035-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding conditions. With a single row design and 35 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its straight mount orientation simplifies installation on your circuit board, making it a versatile and essential component for your connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.