892-035-520-107

Heilind Number:EDA892-035-520-107
Manufacturer:EDAC
Manufacturer Number:892-035-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-520-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector is crafted with UL 94V-0 Polyphenylene Sulfide housing material and high-quality Copper Alloy contacts. With a single row configuration and a pitch of .1 inches, it offers seamless integration for your electronic projects. Featuring 35 positions and an amperage rating of 3A, it ensures efficient power transmission. Its straight mounting orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Elevate your connectivity with this essential component.