892-035-520-108

Heilind Number:EDA892-035-520-108
Manufacturer:EDAC
Manufacturer Number:892-035-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout featuring 35 positions at a .1-inch pitch and .2-inch row spacing, it offers precise and efficient connection capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in diverse industrial settings. Whether you're working on a complex electronic project or upgrading existing systems, this black Card Edge Connector is the perfect choice for seamless board-to-board connectivity. Trust in its quality and performance to meet your connectivity needs with ease.