892-035-520-112

Heilind Number:EDA892-035-520-112
Manufacturer:EDAC
Manufacturer Number:892-035-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures secure housing for your connections. With a single row layout, featuring 35 copper alloy contact positions at a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Its straight mount orientation makes installation a breeze, perfect for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this high-quality Card Edge Connector.