892-035-521-101

Heilind Number:EDA892-035-521-101
Manufacturer:EDAC
Manufacturer Number:892-035-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-521-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 35 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Perfect for various industries, it guarantees efficient board-to-board connections with a straight mount orientation. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.