892-035-521-102

Heilind Number:EDA892-035-521-102
Manufacturer:EDAC
Manufacturer Number:892-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-521-102

Detailed Description

Elevate your electronic connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, rated for an amperage of 3A. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your PCB. The 35 positions ensure ample connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temperature applications. Trust in its superior quality for your next project.