892-035-521-103

Heilind Number:EDA892-035-521-103
Manufacturer:EDAC
Manufacturer Number:892-035-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-521-103

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 35 positions, it offers seamless integration for your PCB connections. The contact material, made of durable Copper Alloy, ensures reliable and efficient power transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and electronic applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for compact and efficient PCB layouts. Trust in this high-quality connector for secure and high-performance board-to-board connections.